
DAC8234SPFB | |
|---|---|
DigiKey Part Number | 296-25115-ND |
Manufacturer | |
Manufacturer Product Number | DAC8234SPFB |
Description | IC DAC 14BIT 48-TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 4 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DAC8234SPFB Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 4.75V ~ 24V, -4.75V ~ -18V |
Packaging Tray | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.5 (Max), ±0.5 (Max) |
Number of Bits 14 | Architecture R-2R |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 105°C |
Settling Time 8µs (Typ) | Package / Case 48-TQFP |
Output Type Voltage - Buffered | Supplier Device Package 48-TQFP (7x7) |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,19000 € | 36,19 € |
| 10 | 29,55700 € | 295,57 € |
| 25 | 27,90160 € | 697,54 € |
| 100 | 26,08260 € | 2.608,26 € |
| 250 | 25,21548 € | 6.303,87 € |
| Unit Price without VAT: | 36,19000 € |
|---|---|
| Unit Price with VAT: | 43,06610 € |

