
DAC8228SPAG | |
|---|---|
DigiKey Part Number | 296-25470-ND |
Manufacturer | |
Manufacturer Product Number | DAC8228SPAG |
Description | IC DAC 14BIT 64-TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 8 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | DAC8228SPAG Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 9V ~ 36V, ±4.5V ~ 18V |
Packaging Tray | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 14 | Architecture String DAC |
Number of D/A Converters 8 | Operating Temperature -40°C ~ 105°C |
Settling Time 15µs (Typ) | Package / Case 64-TQFP |
Output Type Voltage - Buffered | Supplier Device Package 64-TQFP (10x10) |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 24,10656 € | 3.857,05 € |
| Unit Price without VAT: | 24,10656 € |
|---|---|
| Unit Price with VAT: | 28,68681 € |






