DAC8218SRGZT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 19,56748 €
Datasheet
14 Bit Digital to Analog Converter 8 48-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC8218SRGZT

DigiKey Part Number
296-25559-2-ND - Tape & Reel (TR)
296-25559-1-ND - Cut Tape (CT)
296-25559-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC8218SRGZT
Description
IC DAC 14BIT V-OUT 48VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 8 48-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DAC8218SRGZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
14
Number of D/A Converters
8
Settling Time
15µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
±4.5V ~ 18V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,73000 €29,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25023,10668 €5.776,67 €
Manufacturers Standard Package
Unit Price without VAT:29,73000 €
Unit Price with VAT:35,37870 €