
DAC8168EVM | |
|---|---|
DigiKey Part Number | 296-30870-ND |
Manufacturer | |
Manufacturer Product Number | DAC8168EVM |
Description | EVAL BOARD FOR DAC8168 |
Customer Reference | |
Detailed Description | DAC8168 - 14 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of DAC's | 8 | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | - | |
Data Interface | Serial | |
Settling Time | 5µs | |
DAC Type | Voltage | |
Utilized IC / Part | DAC8168 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,53000 € | 44,53 € |
| Unit Price without VAT: | 44,53000 € |
|---|---|
| Unit Price with VAT: | 52,99070 € |

