Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DAC8165ICPWR | |
|---|---|
DigiKey Part Number | DAC8165ICPWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC8165ICPWR |
Description | IC DAC 14BIT 16-TSSOP |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8165ICPWR Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Obsolete | INL/DNL (LSB) ±1, ±1 |
Number of Bits 14 | Architecture String DAC |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 105°C |
Settling Time 10µs | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 16-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC8165IBPWR | Texas Instruments | 2.439 | DAC8165IBPWR-ND | 5,50851 € | Parametric Equivalent |
| DAC8165IDPW | Texas Instruments | 60 | 296-23149-5-ND | 9,60000 € | Parametric Equivalent |
| DAC8165IBPW | Rochester Electronics, LLC | 2.934 | 2156-DAC8165IBPW-ND | 9,76000 € | Parametric Equivalent |


