
DAC8162TDGST | |
|---|---|
DigiKey Part Number | 296-DAC8162TDGSTTR-ND - Tape & Reel (TR) 296-DAC8162TDGSTCT-ND - Cut Tape (CT) 296-DAC8162TDGSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8162TDGST |
Description | IC DAC 14BIT 10-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 2 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8162TDGST Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1, ±0.1 |
Number of Bits 14 | Architecture String DAC |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 125°C |
Settling Time 10µs (Typ) | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 10-VSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,07000 € | 11,07 € |
| 10 | 8,69700 € | 86,97 € |
| 25 | 8,10560 € | 202,64 € |
| 100 | 7,45580 € | 745,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,14580 € | 1.786,45 € |
| 500 | 6,95900 € | 3.479,50 € |
| 750 | 6,86544 € | 5.149,08 € |
| 1.250 | 6,76181 € | 8.452,26 € |
| Unit Price without VAT: | 11,07000 € |
|---|---|
| Unit Price with VAT: | 13,17330 € |

