
DAC8162SDSCT | |
|---|---|
DigiKey Part Number | 296-DAC8162SDSTR-ND - Tape & Reel (TR) 296-DAC8162SDSCT-ND - Cut Tape (CT) 296-DAC8162SDSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8162SDSCT |
Description | IC DAC 14BIT 10-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 2 10-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DAC8162SDSCT Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1, ±0.1 |
Number of Bits 14 | Architecture String DAC |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 125°C |
Settling Time 10µs (Typ) | Package / Case 10-WFDFN Exposed Pad |
Output Type Voltage - Buffered | Supplier Device Package 10-WSON (3x3) |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,06000 € | 11,06 € |
| 10 | 8,69600 € | 86,96 € |
| 25 | 8,10440 € | 202,61 € |
| 100 | 7,45450 € | 745,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,14460 € | 1.786,15 € |
| 500 | 6,95780 € | 3.478,90 € |
| 750 | 6,86428 € | 5.148,21 € |
| 1.250 | 6,76066 € | 8.450,82 € |
| Unit Price without VAT: | 11,06000 € |
|---|---|
| Unit Price with VAT: | 13,16140 € |

