16 Bit Digital to Analog Converter 1 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC81402RHBR

DigiKey Part Number
296-DAC81402RHBRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAC81402RHBR
Description
IC DAC 16BIT 32-VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
DAC81402RHBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
16
Number of D/A Converters
1
Settling Time
22µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Serial, SPI
Reference Type
Internal
Voltage - Supply, Analog
4.5V ~ 43V
Voltage - Supply, Digital
4.5V ~ 5.5V
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 125°C
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.00011,56681 €34.700,43 €
Manufacturers Standard Package
Unit Price without VAT:11,56681 €
Unit Price with VAT:13,76450 €