


DAC81401EVM | |
|---|---|
DigiKey Part Number | 296-DAC81401EVM-ND |
Manufacturer | |
Manufacturer Product Number | DAC81401EVM |
Description | EVAL BOARD FOR DAC81401 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DAC81401 - 16 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Serial, SPI |
Manufacturer Texas Instruments | Settling Time 22µs |
Packaging Box | DAC Type Voltage |
Part Status Active | Utilized IC / Part DAC81401 |
Number of DAC's 1 | Contents Board(s) |
Number of Bits 16 | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,98000 € | 279,98 € |
| Unit Price without VAT: | 279,98000 € |
|---|---|
| Unit Price with VAT: | 333,17620 € |

