
DAC811KP | |
|---|---|
DigiKey Part Number | 296-33263-5-ND |
Manufacturer | |
Manufacturer Product Number | DAC811KP |
Description | IC DAC 12BIT 28-PDIP |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DAC811KP Models |
Category | Reference Type Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog ±11.4V ~ 16.5V |
Packaging Tube | Voltage - Supply, Digital 5V |
Part Status Obsolete | INL/DNL (LSB) ±0.125, ±0.25 |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature 0°C ~ 70°C |
Settling Time 4µs | Package / Case 28-DIP (0.600", 15.24mm) |
Output Type Voltage - Buffered | Supplier Device Package 28-PDIP |
Differential Output No | Mounting Type Through Hole |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC811KU | Texas Instruments | 822 | 296-33264-5-ND | 45,21000 € | Similar |


