


DAC811JU | |
|---|---|
DigiKey Part Number | DAC811JU-ND |
Manufacturer | |
Manufacturer Product Number | DAC811JU |
Description | IC DAC 12BIT 28-SOIC |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DAC811JU Models |
Category | Reference Type Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog ±11.4V ~ 16.5V |
Packaging Tube | Voltage - Supply, Digital 5V |
Part Status Obsolete | INL/DNL (LSB) ±0.25, ±0.5 |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature 0°C ~ 70°C |
Settling Time 4µs | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 28-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |

