
DAC811AH | |
|---|---|
DigiKey Part Number | DAC811AH-ND |
Manufacturer | |
Manufacturer Product Number | DAC811AH |
Description | IC DAC 12BIT 28-CDIP |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 28-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | DAC811AH Models |
Category | Reference Type Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog ±11.4V ~ 16.5V |
Packaging Tube | Voltage - Supply, Digital 5V |
Part Status Obsolete | INL/DNL (LSB) ±0.25, ±0.5 |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -25°C ~ 85°C |
Settling Time 4µs | Package / Case 28-CDIP (0.600", 15.24mm) Window |
Output Type Voltage - Buffered | Supplier Device Package 28-CDIP |
Differential Output No | Mounting Type Through Hole |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC811BH | Rochester Electronics, LLC | 5.903 | 2156-DAC811BH-ND | 105,89500 € | Similar |


