
DAC80516EVM | |
|---|---|
DigiKey Part Number | 296-DAC80516EVM-ND |
Manufacturer | |
Manufacturer Product Number | DAC80516EVM |
Description | EVAL BOARD FOR DAC80516 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DAC80516 - 16 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of DAC's | 16 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | - | |
Data Interface | I2C, SPI | |
Settling Time | 6µs | |
DAC Type | Voltage | |
Utilized IC / Part | DAC80516 | |
Contents | Board(s) | |
Note | - |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,15000 € | 257,15 € |
| Unit Price without VAT: | 257,15000 € |
|---|---|
| Unit Price with VAT: | 306,00850 € |

