
DAC80501MDQFT | |
|---|---|
DigiKey Part Number | 296-DAC80501MDQFTTR-ND - Tape & Reel (TR) 296-DAC80501MDQFTCT-ND - Cut Tape (CT) 296-DAC80501MDQFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC80501MDQFT |
Description | IC DAC 16BIT 8-WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | DAC80501MDQFT Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 16 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 5µs (Typ) | Package / Case 8-WFDFN |
Output Type Voltage - Buffered | Supplier Device Package 8-WSON (2x2) |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C, SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,41000 € | 7,41 € |
| 10 | 5,75300 € | 57,53 € |
| 25 | 5,33720 € | 133,43 € |
| 100 | 4,88040 € | 488,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,66268 € | 1.165,67 € |
| 500 | 4,53148 € | 2.265,74 € |
| 750 | 4,46576 € | 3.349,32 € |
| 1.250 | 4,39295 € | 5.491,19 € |
| 1.750 | 4,35038 € | 7.613,17 € |
| Unit Price without VAT: | 7,41000 € |
|---|---|
| Unit Price with VAT: | 8,81790 € |


