


DAC80004EVM | |
|---|---|
DigiKey Part Number | 296-44555-ND |
Manufacturer | |
Manufacturer Product Number | DAC80004EVM |
Description | EVAL BOARD FOR DAC80004 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DAC80004 - 16 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface SPI |
Manufacturer Texas Instruments | Settling Time 5.8µs |
Packaging Bulk | DAC Type Voltage |
Part Status Active | Utilized IC / Part DAC80004 |
Number of DAC's 1 | Contents Board(s) |
Number of Bits 16 | Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,21000 € | 166,21 € |
| Unit Price without VAT: | 166,21000 € |
|---|---|
| Unit Price with VAT: | 197,78990 € |



