DAC7811IDGSG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 302
Unit Price: 7,48000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 768
Unit Price: 7,68000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.062
Unit Price: 7,68000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.508
Unit Price: 7,68000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 274
Unit Price: 7,50000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.063
Unit Price: 7,29000 €
Datasheet
12 Bit Digital to Analog Converter 1 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC7811IDGSG4

DigiKey Part Number
DAC7811IDGSG4-ND
Manufacturer
Manufacturer Product Number
DAC7811IDGSG4
Description
IC DAC 12BIT A-OUT 10VSSOP
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
DAC7811IDGSG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Number of Bits
12
Number of D/A Converters
1
Settling Time
200ns
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 125°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
804,23350 €338,68 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,23350 €
Unit Price with VAT:5,03787 €