
DAC7802LU | |
|---|---|
DigiKey Part Number | 296-12980-5-ND |
Manufacturer | |
Manufacturer Product Number | DAC7802LU |
Description | IC DAC 12BIT A-OUT 24SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DAC7802LU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 2 | |
Settling Time | 800ns | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±0.5 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,38000 € | 49,38 € |
| 10 | 40,70600 € | 407,06 € |
| 25 | 38,54000 € | 963,50 € |
| 100 | 36,15840 € | 3.615,84 € |
| Unit Price without VAT: | 49,38000 € |
|---|---|
| Unit Price with VAT: | 58,76220 € |

