DAC7800KU/1K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 22.109
Unit Price: 35,23000 €
Datasheet
12 Bit Digital to Analog Converter 2 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC7800KU/1K

DigiKey Part Number
DAC7800KU/1K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAC7800KU/1K
Description
IC DAC 12BIT 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 2 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DAC7800KU/1K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
12
Number of D/A Converters
2
Settling Time
800ns
Output Type
Current - Unbuffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Architecture
Multiplying DAC
Operating Temperature
-40°C ~ 85°C
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00020,63577 €20.635,77 €
Manufacturers Standard Package
Unit Price without VAT:20,63577 €
Unit Price with VAT:24,55657 €