12 Bit Digital to Analog Converter 1 40-VQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC7750IRHAT

DigiKey Part Number
296-DAC7750IRHATTR-ND - Tape & Reel (TR)
296-DAC7750IRHATCT-ND - Cut Tape (CT)
296-DAC7750IRHATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC7750IRHAT
Description
IC DAC 12BIT 40-VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 40-VQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
DAC7750IRHAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Texas Instruments
Voltage - Supply, Analog
10V ~ 36V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
-, ±1 (Max)
Number of Bits
12
Architecture
String DAC
Number of D/A Converters
1
Operating Temperature
-40°C ~ 125°C
Settling Time
25µs (Typ)
Package / Case
40-VFQFN Exposed Pad
Output Type
Current - Buffered
Supplier Device Package
40-VQFN (6x6)
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI, DSP
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 627
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
110,15000 €10,15 €
107,95900 €79,59 €
257,41040 €185,26 €
1006,80760 €680,76 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2506,33024 €1.582,56 €
5006,16206 €3.081,03 €
7506,07787 €4.558,40 €
1.2505,98454 €7.480,68 €
Manufacturers Standard Package
Unit Price without VAT:10,15000 €
Unit Price with VAT:12,07850 €