
DAC7744EC/1K | |
|---|---|
DigiKey Part Number | DAC7744EC/1K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC7744EC/1K |
Description | IC DAC 16BIT 48-SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC7744EC/1K Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog ±14.25V ~ 15.75V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±3 (Max), ±1 (Max) |
Number of Bits 16 | Architecture R-2R |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 85°C |
Settling Time 11µs | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 48-SSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 94,98694 € | 94.986,94 € |
| Unit Price without VAT: | 94,98694 € |
|---|---|
| Unit Price with VAT: | 113,03446 € |

