16 Bit Digital to Analog Converter 4 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC7744EB/1K

DigiKey Part Number
DAC7744EB/1K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAC7744EB/1K
Description
IC DAC 16BIT V-OUT 48SSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 4 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
DAC7744EB/1K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
16
Number of D/A Converters
4
Settling Time
11µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
±14.25V ~ 15.75V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±4 (Max), ±2 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 9.978 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00062,44881 €62.448,81 €
Manufacturers Standard Package
Unit Price without VAT:62,44881 €
Unit Price with VAT:74,31408 €

Other Suppliers on DigiKey

9.978In Stock
Ships from Rochester Electronics, LLC