
DAC7742YC/250 | |
|---|---|
DigiKey Part Number | 296-14168-2-ND - Tape & Reel (TR) 296-14168-1-ND - Cut Tape (CT) 296-14168-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC7742YC/250 |
Description | IC DAC 16BIT 48-LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DAC7742YC/250 Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog ±11.4V ~ 15.75V, -4.75V ~ -15.75V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±3 (Max), ±1 (Max) |
Number of Bits 16 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 4µs | Package / Case 48-LQFP |
Output Type Voltage - Buffered | Supplier Device Package 48-LQFP (7x7) |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,51000 € | 26,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 27,54208 € | 6.885,52 € |
| Unit Price without VAT: | 26,51000 € |
|---|---|
| Unit Price with VAT: | 31,54690 € |

