16 Bit Digital to Analog Converter 1 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC7742Y/2K

DigiKey Part Number
DAC7742Y/2K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAC7742Y/2K
Description
IC DAC 16BIT 48-LQFP
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DAC7742Y/2K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Texas Instruments
Voltage - Supply, Analog
±11.4V ~ 15.75V, -4.75V ~ -15.75V
Packaging
Tape & Reel (TR)
Voltage - Supply, Digital
5V
Part Status
Obsolete
INL/DNL (LSB)
±6 (Max), ±4 (Max)
Number of Bits
16
Architecture
R-2R
Number of D/A Converters
1
Operating Temperature
-40°C ~ 85°C
Settling Time
4µs
Package / Case
48-LQFP
Output Type
Voltage - Buffered
Supplier Device Package
48-LQFP (7x7)
Differential Output
No
Mounting Type
Surface Mount
Data Interface
Parallel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 3.857 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

3.857In Stock
Ships from Rochester Electronics, LLC