DAC7741YC/2K is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 417
Unit Price: 30,26000 €
Datasheet
16 Bit Digital to Analog Converter 1 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC7741YC/2K

DigiKey Part Number
DAC7741YC/2K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAC7741YC/2K
Description
IC DAC 16BIT V-OUT 48LQFP
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DAC7741YC/2K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
16
Number of D/A Converters
1
Settling Time
5µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Parallel
Reference Type
External, Internal
Voltage - Supply, Analog
±11.4V ~ 15.75V, -4.75V ~ -15.75V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±3 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes