16 Bit Digital to Analog Converter 4 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC7734EB

DigiKey Part Number
DAC7734EB-ND
Manufacturer
Manufacturer Product Number
DAC7734EB
Description
IC DAC 16BIT V-OUT 48SSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 4 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
DAC7734EB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
16
Number of D/A Converters
4
Settling Time
11µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
±14.25V ~ 15.75V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±4 (Max), ±2 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
186,83000 €86,83 €
1072,72800 €727,28 €
2569,20720 €1.730,18 €
10065,33880 €6.533,88 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:86,83000 €
Unit Price with VAT:103,32770 €