
DAC7731ECG4 | |
|---|---|
DigiKey Part Number | DAC7731ECG4-ND |
Manufacturer | |
Manufacturer Product Number | DAC7731ECG4 |
Description | IC DAC 16BIT 24-SSOP |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC7731ECG4 Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog ±11.4V ~ 15.75V, -4.75V ~ -15.75V |
Packaging Tube | Voltage - Supply, Digital 5V |
Part Status Discontinued at DigiKey | INL/DNL (LSB) ±3 (Max), ±1 (Max) |
Number of Bits 16 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 5µs | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 24-SSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC7731EC | Texas Instruments | 151 | DAC7731EC-ND | 31,32000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 15,84467 € | 950,68 € |
| Unit Price without VAT: | 15,84467 € |
|---|---|
| Unit Price with VAT: | 18,85516 € |


