Parametric Equivalent

DAC7728SPAGR | |
|---|---|
DigiKey Part Number | DAC7728SPAGR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC7728SPAGR |
Description | IC DAC 12BIT 64-TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 8 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | DAC7728SPAGR Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 9V ~ 3.6V, ±4.5V ~ 18V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 12 | Architecture String DAC |
Number of D/A Converters 8 | Operating Temperature -40°C ~ 105°C |
Settling Time 15µs | Package / Case 64-TQFP |
Output Type Voltage - Buffered | Supplier Device Package 64-TQFP (10x10) |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC7728SPAG | Texas Instruments | 0 | 296-25468-ND | 27,51969 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 24,61715 € | 36.925,72 € |
| Unit Price without VAT: | 24,61715 € |
|---|---|
| Unit Price with VAT: | 29,29441 € |


