12 Bit Digital to Analog Converter 8 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC7718SPAG

DigiKey Part Number
296-27421-5-ND
Manufacturer
Manufacturer Product Number
DAC7718SPAG
Description
IC DAC 12BIT 64-TQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 8 64-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
DAC7718SPAG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Texas Instruments
Voltage - Supply, Analog
±4.5V ~ 18V
Packaging
Tray
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Number of Bits
12
Architecture
String DAC
Number of D/A Converters
8
Operating Temperature
-40°C ~ 105°C
Settling Time
15µs
Package / Case
64-TQFP
Output Type
Voltage - Buffered
Supplier Device Package
64-TQFP (10x10)
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 171
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
133,48000 €33,48 €
1027,25800 €272,58 €
2525,70360 €642,59 €
16023,55244 €3.768,39 €
32022,99656 €7.358,90 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:33,48000 €
Unit Price with VAT:39,84120 €