Parametric Equivalent

DAC7716SPFBR | |
|---|---|
DigiKey Part Number | DAC7716SPFBR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC7716SPFBR |
Description | IC DAC 12BIT 48-TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DAC7716SPFBR Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 4.75V ~ 24V, -4.75V ~ -18V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 105°C |
Settling Time 7µs (Typ) | Package / Case 48-TQFP |
Output Type Voltage - Buffered | Supplier Device Package 48-TQFP (7x7) |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC7716SPFB | Texas Instruments | 0 | 296-25113-ND | 16,58912 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 13,82513 € | 13.825,13 € |
| Unit Price without VAT: | 13,82513 € |
|---|---|
| Unit Price with VAT: | 16,45190 € |


