Direct

DAC7664YBRG4 | |
|---|---|
DigiKey Part Number | DAC7664YBRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC7664YBRG4 |
Description | IC DAC 16BIT 64-LQFP |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | DAC7664YBRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Bits | 16 | |
Number of D/A Converters | 4 | |
Settling Time | 15µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | Internal | |
Voltage - Supply, Analog | ±5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±2, ±1 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |


