Similar

DAC7654YCR | |
|---|---|
DigiKey Part Number | DAC7654YCR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC7654YCR |
Description | IC DAC 16BIT 64-LQFP |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | DAC7654YCR Models |
Category | Reference Type Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog ±5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 5V |
Part Status Obsolete | INL/DNL (LSB) 2, -1/+2 (Max) |
Number of Bits 16 | Architecture R-2R |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 85°C |
Settling Time 15µs | Package / Case 64-LQFP |
Output Type Voltage - Buffered | Supplier Device Package 64-LQFP (10x10) |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC7654YCT | Texas Instruments | 2.173 | 296-17887-2-ND | 70,61000 € | Similar |



