MFR Recommended

DAC7644E/1KG4 | |
|---|---|
DigiKey Part Number | DAC7644E/1KG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC7644E/1KG4 |
Description | IC DAC 16BIT 48-SSOP |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC7644E/1KG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 16 | |
Number of D/A Converters | 4 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | ±5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±3, ±2 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 24,34981 € | 24.349,81 € |
| Unit Price without VAT: | 24,34981 € |
|---|---|
| Unit Price with VAT: | 28,97627 € |


