16 Bit Digital to Analog Converter 1 32-TQFP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC7641YB/250

DigiKey Part Number
DAC7641YBTR-ND - Tape & Reel (TR)
DAC7641YBCT-ND - Cut Tape (CT)
DAC7641YBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC7641YB/250
Description
IC DAC 16BIT 32-TQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 32-TQFP (5x5)
Datasheet
 Datasheet
EDA/CAD Models
DAC7641YB/250 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Number of D/A Converters
1
Settling Time
10µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
±5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±2, ±1
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
32-TQFP
Supplier Device Package
32-TQFP (5x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 243
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
122,73000 €22,73 €
1018,29800 €182,98 €
2517,19160 €429,79 €
10015,97580 €1.597,58 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
25015,39628 €3.849,07 €
50015,04714 €7.523,57 €
Manufacturers Standard Package
Unit Price without VAT:22,73000 €
Unit Price with VAT:27,04870 €

Other Suppliers on DigiKey

24.230In Stock
Ships from Rochester Electronics, LLC