
DAC7632VFBT | |
|---|---|
DigiKey Part Number | 296-DAC7632VFBTTR-ND - Tape & Reel (TR) 296-DAC7632VFBTCT-ND - Cut Tape (CT) 296-DAC7632VFBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC7632VFBT |
Description | IC DAC 16BIT V-OUT 32LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 2 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DAC7632VFBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 2 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | ±5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±2, ±1 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-LQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,34000 € | 18,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 16,09036 € | 4.022,59 € |
| 500 | 15,72830 € | 7.864,15 € |
| Unit Price without VAT: | 18,34000 € |
|---|---|
| Unit Price with VAT: | 21,82460 € |

