
DAC7631EVM | |
|---|---|
DigiKey Part Number | 296-17621-ND |
Manufacturer | |
Manufacturer Product Number | DAC7631EVM |
Description | EVAL BOARD FOR DAC7631 |
Customer Reference | |
Detailed Description | DAC7631 - 16 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Serial |
Manufacturer Texas Instruments | Settling Time 8µs |
Packaging Bulk | DAC Type Voltage |
Part Status Obsolete | Utilized IC / Part DAC7631 |
Number of DAC's 1 | Contents Board(s) |
Number of Bits 16 | Base Product Number |


