
DAC7621EG4 | |
|---|---|
DigiKey Part Number | 296-38923-5-ND |
Manufacturer | |
Manufacturer Product Number | DAC7621EG4 |
Description | IC DAC 12BIT 20-SSOP |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC7621EG4 Models |
Category | Reference Type Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 5V |
Packaging Tube | Voltage - Supply, Digital 5V |
Part Status Discontinued at DigiKey | INL/DNL (LSB) ±0.5, ±0.5 |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 7µs (Typ) | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 20-SSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC7621E | Texas Instruments | 1 | 296-38924-5-ND | 7,12000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 4,45636 € | 623,89 € |
| Unit Price without VAT: | 4,45636 € |
|---|---|
| Unit Price with VAT: | 5,30307 € |


