
DAC7617E | |
|---|---|
DigiKey Part Number | DAC7617E-ND |
Manufacturer | |
Manufacturer Product Number | DAC7617E |
Description | IC DAC 12BIT V-OUT 20SSOP |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC7617E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 12 | |
Number of D/A Converters | 4 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 3V ~ 3.6V | |
Voltage - Supply, Digital | 3V ~ 3.6V | |
INL/DNL (LSB) | ±2 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 7,65314 € | 535,72 € |
| Unit Price without VAT: | 7,65314 € |
|---|---|
| Unit Price with VAT: | 9,10724 € |

