
DAC7616U | |
|---|---|
DigiKey Part Number | DAC7616U-ND |
Manufacturer | |
Manufacturer Product Number | DAC7616U |
Description | IC DAC 12BIT 16-SOIC |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DAC7616U Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 3V ~ 3.6V |
Packaging Tube | Voltage - Supply, Digital 3V ~ 3.6V |
Part Status Obsolete | INL/DNL (LSB) ±2 (Max), ±1 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 85°C |
Settling Time 10µs | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 16-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC7616UB | Rochester Electronics, LLC | 4.616 | 2156-DAC7616UB-ND | 15,29235 € | Similar |


