
DAC7615U | |
|---|---|
DigiKey Part Number | DAC7615U-ND |
Manufacturer | |
Manufacturer Product Number | DAC7615U |
Description | IC DAC 12BIT 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DAC7615U Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog ±5V |
Packaging Tube | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±2 (Max), ±1 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 85°C |
Settling Time 10µs | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 16-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC7614U | Texas Instruments | 77 | DAC7614U-ND | 24,14000 € | Parametric Equivalent |
| DAC7614U/1K | Texas Instruments | 13.409 | 296-48526-1-ND | 20,47000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,85000 € | 23,85 € |
| 10 | 19,22200 € | 192,22 € |
| 40 | 17,57875 € | 703,15 € |
| 120 | 16,66183 € | 1.999,42 € |
| 280 | 16,12486 € | 4.514,96 € |
| 520 | 15,80575 € | 8.218,99 € |
| Unit Price without VAT: | 23,85000 € |
|---|---|
| Unit Price with VAT: | 28,38150 € |

