DAC7615EBG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 18,63800 €
Datasheet
12 Bit Digital to Analog Converter 4 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC7615EBG4

DigiKey Part Number
DAC7615EBG4-ND
Manufacturer
Manufacturer Product Number
DAC7615EBG4
Description
IC DAC 12BIT 20-SSOP
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 4 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
DAC7615EBG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Texas Instruments
Voltage - Supply, Analog
±5V
Packaging
Tube
Voltage - Supply, Digital
5V
Part Status
Discontinued at DigiKey
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Number of Bits
12
Architecture
R-2R
Number of D/A Converters
4
Operating Temperature
-40°C ~ 85°C
Settling Time
10µs
Package / Case
20-SSOP (0.209", 5.30mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
20-SSOP
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DAC7615EBTexas Instruments0DAC7615EB-ND18,63800 €MFR Recommended
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
7012,37200 €866,04 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,37200 €
Unit Price with VAT:14,72268 €