DAC7615EB/1K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 143
Unit Price: 25,82000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 15,95847 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 18,63800 €
Datasheet
12 Bit Digital to Analog Converter 4 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC7615EB/1K

DigiKey Part Number
DAC7615EB/1K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAC7615EB/1K
Description
IC DAC 12BIT 20-SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 4 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
DAC7615EB/1K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Texas Instruments
Voltage - Supply, Analog
±5V
Packaging
Tape & Reel (TR)
Voltage - Supply, Digital
5V
Part Status
Active
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Number of Bits
12
Architecture
R-2R
Number of D/A Converters
4
Operating Temperature
-40°C ~ 85°C
Settling Time
10µs
Package / Case
20-SSOP (0.209", 5.30mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
20-SSOP
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DAC7614EBTexas Instruments143296-44999-5-ND25,82000 €Parametric Equivalent
DAC7614EB/1KTexas Instruments0DAC7614EB/1K-ND15,95847 €Parametric Equivalent
DAC7615EBTexas Instruments0DAC7615EB-ND18,63800 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00015,99937 €15.999,37 €
Manufacturers Standard Package
Unit Price without VAT:15,99937 €
Unit Price with VAT:19,03925 €