DAC7614UB/1KG4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 20
Unit Price: 53,76000 €
Datasheet
12 Bit Digital to Analog Converter 4 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC7614UB/1KG4

DigiKey Part Number
DAC7614UB/1KG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAC7614UB/1KG4
Description
IC DAC 12BIT 16-SOIC
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 4 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DAC7614UB/1KG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
12
Number of D/A Converters
4
Settling Time
10µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
±5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types