Direct
Similar

DAC7614PG4 | |
|---|---|
DigiKey Part Number | DAC7614PG4-ND |
Manufacturer | |
Manufacturer Product Number | DAC7614PG4 |
Description | IC DAC 12BIT 16-PDIP |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DAC7614PG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 12 | |
Number of D/A Converters | 4 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | ±5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±2 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |



