DAC7614P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 77
Unit Price: 21,74000 €
Datasheet

Direct


Analog Devices Inc.
In Stock: 20
Unit Price: 113,90000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 18
Unit Price: 131,67000 €
Datasheet
12 Bit Digital to Analog Converter 4 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC7614P

DigiKey Part Number
DAC7614P-ND
Manufacturer
Manufacturer Product Number
DAC7614P
Description
IC DAC 12BIT V-OUT 16DIP
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 4 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
DAC7614P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
12
Number of D/A Converters
4
Settling Time
10µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
±5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±2 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4.449 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

4.449In Stock
Ships from Rochester Electronics, LLC