
DAC7612UG4 | |
|---|---|
DigiKey Part Number | DAC7612UG4-ND |
Manufacturer | |
Manufacturer Product Number | DAC7612UG4 |
Description | IC DAC 12BIT 8-SOIC |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DAC7612UG4 Models |
Category | Reference Type Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 5V |
Packaging Tube | Voltage - Supply, Digital 5V |
Part Status Discontinued at DigiKey | INL/DNL (LSB) ±0.5, ±0.5 |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 85°C |
Settling Time 7µs (Typ) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 8-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC7612U | Texas Instruments | 414 | 296-44849-5-ND | 14,31000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 6,59253 € | 494,44 € |
| Unit Price without VAT: | 6,59253 € |
|---|---|
| Unit Price with VAT: | 7,84511 € |


