Similar
Similar

DAC7611PB | |
|---|---|
DigiKey Part Number | DAC7611PB-ND |
Manufacturer | |
Manufacturer Product Number | DAC7611PB |
Description | IC DAC 12BIT 8-PDIP |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DAC7611PB Models |
Category | Reference Type Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 5V |
Packaging Tube | Voltage - Supply, Digital 5V |
Part Status Not For New Designs | INL/DNL (LSB) ±0.25, ±0.25 |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 7µs (Typ) | Package / Case 8-DIP (0.300", 7.62mm) |
Output Type Voltage - Buffered | Supplier Device Package 8-PDIP |
Differential Output No | Mounting Type Through Hole |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC7611UB | Texas Instruments | 551 | DAC7611UB-ND | 16,80000 € | Similar |
| AD8300ANZ | Analog Devices Inc. | 14 | AD8300ANZ-ND | 47,82000 € | Similar |
| DAC8512EPZ | Analog Devices Inc. | 0 | 505-DAC8512EPZ-ND | 36,47222 € | Similar |
| DAC8512FPZ | Analog Devices Inc. | 0 | DAC8512FPZ-ND | 23,74000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,10990 € | 1.110,99 € |
| Unit Price without VAT: | 11,10990 € |
|---|---|
| Unit Price with VAT: | 13,22078 € |



