


DAC7573EVM | |
|---|---|
DigiKey Part Number | 296-16743-ND |
Manufacturer | |
Manufacturer Product Number | DAC7573EVM |
Description | EVAL BOARD FOR DAC7573 |
Customer Reference | |
Detailed Description | DAC7573 - 12 Bit 188k Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of DAC's | 4 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 188k | |
Data Interface | I2C | |
Settling Time | 5µs | |
DAC Type | Voltage | |
Utilized IC / Part | DAC7573 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,29000 € | 160,29 € |
| Unit Price without VAT: | 160,29000 € |
|---|---|
| Unit Price with VAT: | 190,74510 € |

