
DAC7571IDBVT | |
|---|---|
DigiKey Part Number | 296-14345-2-ND - Tape & Reel (TR) 296-14345-1-ND - Cut Tape (CT) 296-14345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC7571IDBVT |
Description | IC DAC 12BIT SOT-23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | DAC7571IDBVT Models |
Category | Reference Type Supply |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) -, ±1 (Max) |
Number of Bits 12 | Architecture String DAC |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 105°C |
Settling Time 10µs | Package / Case SOT-23-6 |
Output Type Voltage - Buffered | Supplier Device Package SOT-23-6 |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,48000 € | 4,48 € |
| 10 | 3,41500 € | 34,15 € |
| 25 | 3,14880 € | 78,72 € |
| 100 | 2,85650 € | 285,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,71720 € | 679,30 € |
| 500 | 2,63318 € | 1.316,59 € |
| 750 | 2,59111 € | 1.943,33 € |
| 1.250 | 2,54450 € | 3.180,63 € |
| 1.750 | 2,51725 € | 4.405,19 € |
| 2.500 | 2,49107 € | 6.227,68 € |
| Unit Price without VAT: | 4,48000 € |
|---|---|
| Unit Price with VAT: | 5,33120 € |


