Parametric Equivalent
Similar
Similar

DAC7568IAPWR | |
|---|---|
DigiKey Part Number | DAC7568IAPWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC7568IAPWR |
Description | IC DAC 12BIT 14-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 8 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC7568IAPWR Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.3, ±0.05 |
Number of Bits 12 | Architecture String DAC |
Number of D/A Converters 8 | Operating Temperature -40°C ~ 125°C |
Settling Time 10µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 14-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC7568IAPW | Texas Instruments | 365 | 296-24403-5-ND | 22,36000 € | Parametric Equivalent |
| AD5628BRUZ-1 | Analog Devices Inc. | 2 | 505-AD5628BRUZ-1-ND | 20,45000 € | Similar |
| AD5628BRUZ-1REEL7 | Analog Devices Inc. | 0 | 505-AD5628BRUZ-1REEL7TR-ND | 13,16080 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 7,25625 € | 14.512,50 € |
| Unit Price without VAT: | 7,25625 € |
|---|---|
| Unit Price with VAT: | 8,63494 € |



