
DAC7562SDSCT | |
|---|---|
DigiKey Part Number | 296-29094-2-ND - Tape & Reel (TR) 296-29094-1-ND - Cut Tape (CT) 296-29094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC7562SDSCT |
Description | IC DAC 12BIT V-OUT 10WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 10-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DAC7562SDSCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 2 | |
Settling Time | 10µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.3, ±0.05 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,33000 € | 6,33 € |
| 10 | 4,88100 € | 48,81 € |
| 25 | 4,52080 € | 113,02 € |
| 100 | 4,12490 € | 412,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,93612 € | 984,03 € |
| 500 | 3,82236 € | 1.911,18 € |
| 750 | 3,76537 € | 2.824,03 € |
| 1.250 | 3,70226 € | 4.627,82 € |
| 1.750 | 3,66536 € | 6.414,38 € |
| Unit Price without VAT: | 6,33000 € |
|---|---|
| Unit Price with VAT: | 7,53270 € |

